Phoenix Contact 2313708 Sensor Data Cable 9-Pin RJ Right Angle PROFIBUS

MPN
2313708
EAN-13
4046356514156
Order Code
12-7073
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £59.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Phoenix Contact's 2313708 sensor/actuator data cable features a right angle plug with 9 pins, designed for efficient connectivity. It is ideal for use in industrial automation environments, providing reliable signal transmission. Typical applications include interfacing sensors and actuators to control systems.
Connector 1 D-SUB
Connector 2 Customisable
Type Bus connector
Conductor Cross Section 0.14mm²
Connection Screws
Connection Type N/A
Contact Type Male
Misc Attribute SUBCON-PLUS-PROFIB/90/PG/SC
Model N/A
Nominal Current 100mA
Nominal Voltage 5V
Number of Poles 9

Reviews

Be the first to submit a review

Trustpilot