Phoenix Contact 2313698 Sensor/Actuator Cable 9 Pin RJ Right Angle PROFIBUS

MPN
2313698
EAN-13
4046356514163
Order Code
12-7072
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £40.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact 2313698 Sensor/actuator data cable features a right-angle plug and 9 pins, providing reliable connectivity in compact spaces. This cable, known as the SUBCON-PLUS-PROFIB/90/SC, is ideal for data transmission in automation and industrial applications. Typical applications include use in sensor and actuator networks within manufacturing and processing environments.
Connector 1 D-SUB
Connector 2 Customisable
Type Bus connector
Conductor Cross Section 0.14mm²
Connection Screws
Connection Type N/A
Contact Type Male
Misc Attribute SUBCON-PLUS-PROFIB/90/SC
Model N/A
Nominal Current 100mA
Nominal Voltage 5V
Number of Poles 9

Reviews

Be the first to submit a review

Trustpilot