Phoenix Contact 2303132 Bridge insert 24A

MPN
2303132
EAN-13
2050000256103
Order Code
51-4942
Qty Unit Price (Ex VAT)
3+ £2.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

The Phoenix Contact Bridge Insert 24A is a fully-insulated bridge comb that is suitable for UK 2.5 N and has been manufactured to a high standard. Detachable as required.


  • Grey colour
  • 10 positions
  • EBL 10- 5
Type EBL 10- 5
Pitch 10mm
No. of Levels N/A
Body Style Bridge insert
Colour Grey
Current Rating 24A
Explosion-tested version Ex e false
Insulated N/A
Model N/A
Modular spacing 5.2mm
Mounting method Screwable
Number of bridged clamps N/A
Rated current In N/AA
Rated voltage N/AV
With contact protection N/A

Reviews

Be the first to submit a review

Trustpilot