Phoenix Contact 2302366 VARIOFACE Module Two Equipotential Busbars

Image Representative of Range

Phoenix Contact 2302366 VARIOFACE Module Two Equipotential Busbars

MPN
2302366
EAN-13
4017918880514
Order Code
12-7070
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £59.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The UMK- PVB 2/24/ZFKDS 2302366 from Phoenix Contact is a high-quality transfer module designed for efficient signal transmission. It features a robust build ideal for use in automation and industrial control applications. Its compatibility with various systems makes it a versatile choice for engineers needing reliable interface solutions.
Type Transfer module
Termination USB/ Cage Clamp
No of Ways 2, 24
Wire Gauge 6mm²
Conductor cross section flexible (fine-strand) with cable end sleeve 0.2 - 4mm²
Conductor cross section solid (solid, stranded) 0.2 - 6mm²
Connector (control) Pull spring
Connector (field) Pull spring
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Depth 51.5mm
Height 77mm
Max. rated current 32A
Maximum Temperature +50°C
Min. temperature -20°C
Number of clamp positions per pole 12
Number of pins 2, 24
Number of Poles 2
Series Varioface-UMK-PVB
Stripping length (max.) 8mm
Width 67.5mm
With N-rail false
With PE-rail false

Reviews

Be the first to submit a review

Trustpilot