Phoenix Contact 2293653 VARIOFACE Module Spring-Cage 50-pos NS 35/7.5

Image Representative of Range

Phoenix Contact 2293653 VARIOFACE Module Spring-Cage 50-pos NS 35/7.5

MPN
2293653
EAN-13
4017918120559
Order Code
12-7064
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £190.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The interface module UM 45-D50SUB/S/ZFKDS 2293653 by Phoenix Contact facilitates easy and reliable signal transmission in industrial settings. Featuring robust construction and a compact design, it ensures efficient connectivity for various control systems. This transfer module is typically used in automation technology and process monitoring applications.
Type Transfer module
No of Ways 50
Connection Pull spring
Depth 49.7mm
Height 45mm
Maximum Temperature +50°C
Min. temperature -20°C
Mounting method DIN rail (top hat rail) 35 mm
Number of pins 50
Number of Poles 50
Pollution degree N/A
Rated current 2.5A
Rated voltage 30V
Series Varioface-UM45-D
Type of electrical connection, control sided D-Sub
Type of electrical connection, field-sided Spring clamp connection
Width 156mm

Reviews

Be the first to submit a review

Trustpilot