Phoenix Contact 2281212 FLKM Series D-SUB Socket Module Double Level

Image Representative of Range

Phoenix Contact 2281212 FLKM Series D-SUB Socket Module Double Level

MPN
2281212
EAN-13
2050000433924
Order Code
12-7063
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £111.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Phoenix Contact's FLKM-D37 SUB/B is a VARIOFACE module designed for D-SUB socket boards, featuring compatibility with wire sizes from 0.2 to 4 mm². This transfer module measures 101.3 x 58.5 x 77 mm, making it a compact solution for efficient electrical connectivity. It is typically used in industrial applications for signal and data transmission between devices.
Type Transfer module
Termination D-Type/ Cage Clamp
No of Ways 37
Wire Gauge 0.2 - 4mm²
Casing DIN rail assembly
Depth 77mm
Dim (W x H x D) 101.3 x 58.5 x 77 mm
Height 58.5mm
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute TRANSFER MODULE FLKM-D15 SUB/B
Mounting method DIN rail (top hat rail) 35 mm
Number of pins 37
Number of Poles 38
Operating Current Max. 2.5A
Operating Voltage 125V AC
Pollution degree N/A
Rated current 2.5A
Rated voltage 30V
Series Varioface-FLKM-D
Temperature Range -20 - +50°C
Type of electrical connection, control sided D-Sub
Type of electrical connection, field-sided Screw connection
Width 101.3mm

Reviews

Be the first to submit a review

Trustpilot