Phoenix Contact 2281209 VARIOFACE Module D-SUB-Connector Double Level

Image Representative of Range

Phoenix Contact 2281209 VARIOFACE Module D-SUB-Connector Double Level

MPN
2281209
EAN-13
2050000433917
Order Code
12-7062
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £101.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact 2281209 FLKM-D25 SUB/B is a transfer module designed for D-SUB-female connector strips, suitable for series FLKM with a wire range of 0.2 - 4 mm². It features a compact design with dimensions of 78.8 x 58.5 x 77 mm, making it ideal for efficient space utilisation in control cabinets. This module is commonly used in industrial automation and connectivity applications to facilitate secure and reliable connections.
Type Transfer module
Termination D-Type/ Cage Clamp
No of Ways 25
Wire Gauge 0.2 - 4mm²
Casing DIN rail assembly
Depth 77mm
Dim (W x H x D) 78.8 x 58.5 x 77 mm
Height 58.5mm
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute FLKM-D 25 SUB/B
Mounting method DIN rail (top hat rail) 35 mm
Number of pins 25
Number of Poles 26
Operating Current max. 2.5A
Operating Voltage 125V AC
Pollution degree N/A
Rated current 2.5A
Rated voltage 30V
Series Varioface-FLKM-D
Temperature Range -20 - +50°C
Type of electrical connection, control sided D-Sub
Type of electrical connection, field-sided Screw connection
Width 78.8mm

Reviews

Be the first to submit a review

Trustpilot