Phoenix Contact 2281144 FLKM Series FLKM-D Module D-SUB Connector 0.2-4 mm²

Image Representative of Range

Phoenix Contact 2281144 FLKM Series FLKM-D Module D-SUB Connector 0.2-4 mm²

MPN
2281144
EAN-13
2050000433870
Order Code
12-7061
Country of Origin
Germany
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £101.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact's FLKM-D25 SUB/S VARIOFACE-module is a transfer module designed for D-SUB multi-pin connectors. It features a series FLKM 45 with a 0.2 - 4 mm² wire size capacity, facilitating efficient signal transmission. This module is typically used in applications requiring high-density, reliable connections in automation systems.
Type Transfer module
Termination D-Type/ Cage Clamp
No of Ways 25
Wire Gauge 0.2 - 4mm²
Casing DIN rail assembly
Depth 77mm
Dim (W x H x D) 78.8 x 58.5 x 77 mm
Height 58.5mm
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute FLKM-D25 SUB/S
Mounting method DIN rail (top hat rail) 35 mm
Number of pins 25
Number of Poles 26
Operating Current max. 2.5A
Operating Voltage 125V AC
Pollution degree N/A
Rated current 2.5A
Rated voltage 30V
Series Varioface-FLKM-D
Temperature Range -20 - +50°C
Type of electrical connection, control sided D-Sub
Type of electrical connection, field-sided Screw connection
Width 78.8mm

Reviews

Be the first to submit a review

Trustpilot