Phoenix Contact 2281128 FLKM VARIOFACE Module Double Clamp 0.2-4 mm²

Image Representative of Range

Phoenix Contact 2281128 FLKM VARIOFACE Module Double Clamp 0.2-4 mm²

MPN
2281128
EAN-13
2050000433856
Order Code
12-7060
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £64.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Phoenix Contact's FLKM-D 9 SUB/S module is designed for D-SUB pin headers and supports wire sizes from 0.2 to 4 mm². This transfer module, with dimensions of 33.8x58.5x77mm, enables efficient signal distribution in automation systems. It is typically used in industrial control and automation applications.
Type Transfer module
Termination D-Type/ Cage Clamp
No of Ways 9
Wire Gauge 0.2 - 4mm²
Casing DIN rail assembly
Depth 77mm
Dim (W x H x D) 33.8 x 58.5 x 77 mm
Height 58.5mm
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute LKM-D 9 SUB / S
Mounting method DIN rail (top hat rail) 35 mm
Number of pins 9
Number of Poles 10
Operating Current max. 2.5A
Operating Voltage 125V AC
Pollution degree N/A
Rated current 2.5A
Rated voltage 30V
Series Varioface-FLKM-D
Temperature Range -20 - +50°C
Type of electrical connection, control sided D-Sub
Type of electrical connection, field-sided Screw connection
Width 33.8mm

Reviews

Be the first to submit a review

Trustpilot