Phoenix Contact 2278542 BC Series DIN Rail Casing Lid Transparent PC

MPN
2278542
EAN-13
2050000977749
Order Code
06-2377
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Phoenix Contact's BC 161,6 DKL S TRANS is a DIN rail casing lid made of transparent polycarbonate, measuring 45 x 161.6 x 8 mm. This component is ideal for protecting and housing electronic components within cabinets and top hat rail systems. It is commonly used in industrial and electrical applications for secure and clear visibility of module contents.
Type DIN rail casing (lid)
Enclosure Height 8mm
Enclosure Length 45mm
Enclosure Width 161.6mm
Colour Transparent
Protection Rating None
Compatible with (details) BC 161.6
Depth 8mm
Dim (L x W x H) 45 x 161.6 x 8 mm
Height 45mm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 161,6 DKL S TRANS
Misc Attribute 2 BC 161.6 DKL S TRANS
Misc Attribute 3 Cover
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Closed
Wall mounting possible false
Width 161.6mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot