Phoenix Contact 2278539 BC DIN rail casing lid 45x161.6x8 PC Light grey

MPN
2278539
EAN-13
2050000977732
Order Code
06-2376
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The Phoenix Contact BC 161,6 DKL R KMGY is a polycarbonate DIN rail casing lid, measuring 45 x 161.6 x 8 mm, and comes in light grey. This durable cover is ideal for protecting components in electrical cabinets and top hat rail assemblies. It provides a secure enclosure for sensitive electronic equipment in various industrial automation applications.
Type DIN rail casing (lid)
Enclosure Height 8mm
Enclosure Length 45mm
Enclosure Width 161.6mm
Colour Light grey
Protection Rating None
Compatible with (details) BC 161.6
Depth 8mm
Dim (L x W x H) 45 x 161.6 x 8 mm
Height 45mm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 161,6 DKL R KMGY
Misc Attribute 2 BC 161.6 DKL R KMGY
Misc Attribute 3 Cover
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Closed
Wall mounting possible false
Width 161.6mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot