Phoenix Contact 2230012 ECS-BL Safety Clip

MPN
2230012
EAN-13
4063151129699
Order Code
30-0294
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.524
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 160 in stockContact us for additional stock

Phoenix Contact 2230012 ECS-BL Safety Clip - PCB safety clip to prevent PCB from dropping from base when faceplate is removed.
  • Product type: Mounting material
  • Housing type: Outdoor housing
  • Housing series: ECS
Type Safety Clip
Colour N/A
Protection Rating None
Depth N/Amm
Height N/Amm
Housing connectable false
Material N/A
RAL-number N/A
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Open
Wall mounting possible false
Width N/Amm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot