Phoenix Contact 2202875 RPI-BC DIN Rail Raspberry Pi Enclosure Upper, PCB Holder

MPN
2202875
EAN-13
4055626257228
Order Code
30-2642
Country of Origin
Germany

Discontinued


Planning to buy a range of enclosures for your latest project?

The Phoenix Contact RPI-BC Raspberry Pi DIN rail enclosure system enables you to easily mount a Raspberry Pi computer on a DIN rail in a neat and professional enclosure. A range of accessories are available separately, enabling you to customise the enclosure to your requirements.

This partial set consists of the upper part and PCB retainer.


  • Colour: Upper part similar to light grey, PCB holder similar to anthracite grey
  • Phoenix Contact type 2202875
Material Polycarbonate
Colour Light grey
Degree of protection (IP) N/A
Degree of protection (NEMA) N/A
Depth N/Amm
Enclosure Height 62.2mm
Enclosure Length 89.7mm
Enclosure Width 107.6mm
Flame Resistance V0
Height N/Amm
Housing connectable N/A
Operating Temperature - - -°C
RAL-number N/A
Suitable for rail mounting N/A
Surface finishing N/A
Type DIN Mount Enclosures Raspberry Pi
Type of enclosure N/A
Wall mounting possible N/A
Width N/Amm
Width in number of modular spacings N/A
With integrated PCB-mounting connection system N/A
With screening N/A
With ventilation slots N/A

Trustpilot