Phoenix Contact 2202552 EH 45F/16 DEV-PCB Perfboard

MPN
2202552
EAN-13
4055626142678
Order Code
30-0585
Country of Origin
Denmark
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.51 £5.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

A Phoenix Contact 2202552 Perfboard for the EH 45 FLAT DEV-KIT, for 5.08mm MKDS terminal blocks. The board is ideal for manaual soldering uses.


  • Product type: PCB
  • Housing type: DIN rail housing
  • Housing series: EH
  • Product family: EH
Type PCB Perfboard
Enclosure Height 73.1mm
Enclosure Length 41mm
Enclosure Width 1.6mm
Colour Green
Protection Rating None
Degree of protection (IP) N/A
Degree of protection (NEMA) N/A
Depth N/Amm
Height N/Amm
Housing connectable N/A
Material FR 4-21
Operating Temperature - - -°C
Product family EH
RAL-number N/A
Suitable for rail mounting N/A
Surface finishing N/A
Type of enclosure N/A
Wall mounting possible N/A
Width N/Amm
Width in number of modular spacings N/A
With integrated PCB-mounting connection system N/A
With screening N/A
With ventilation slots N/A

Reviews

Be the first to submit a review

Trustpilot