Phoenix Contact 2202524 ME MAX 22,5 2-2 DEV-KIT KMGY DIN Rail Enclosure Kit

MPN
2202524
EAN-13
4055626141749
Order Code
30-0576
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/10/2026

ME MAX 22,5 2-2 DEV-KIT KMGY DIN Rail Enclosure Kit - contains 1 x ME MAX 22,5 2-2 housing and pluggable connection technology (4x MSTBO with 4x MSTBT), supplied in individual parts.
  • Width: 22.6 mm
  • Height: 99 mm
  • Depth: 113.65 mm
  • Depth from top edge of DIN rail: 107 mm
  • Colour (Housing): light gray (RAL 7035)
  • Flammability rating according to: UL 94 V0
  • CTI according to: IEC 60112 600
  • Housing material: Polyamide
  • Surface characteristics: Untreated
Type DIN rail
Enclosure Height 99mm
Enclosure Length 113.65mm
Enclosure Width 22.6mm
Colour Light grey
Protection Rating IP20
Degree of protection (IP) N/A
Degree of protection (NEMA) N/A
Depth 113.65mm
External Features Untreated
Height N/Amm
Housing connectable N/A
Material Polyamide
Operating Temperature - - -°C
RAL-number N/A
Suitable for rail mounting N/A
Surface finishing N/A
Type of enclosure N/A
Wall mounting possible N/A
Width N/Amm
Width in number of modular spacings N/A
With integrated PCB-mounting connection system N/A
With screening N/A
With ventilation slots N/A

Reviews

Be the first to submit a review

Trustpilot