Phoenix Contact 1985292 Combicon PCB Terminal block 1.50 mm² 12 pins green

Image Representative of Range

Phoenix Contact 1985292 Combicon PCB Terminal block 1.50 mm² 12 pins green

MPN
1985292
EAN-13
2050000260391
Order Code
06-2368
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £2.21
10+ £1.99
50+ £1.97
100+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Phoenix Contact 1985292 is a green, spring-loaded terminal block with 12 pins, suitable for wire connections of 1.50 mm². This component is primarily used in electrical and electronic applications for secure and reliable connections in control and automation systems. It is ideal for printed circuit board (PCB) integration due to its compact design and ease of use.
Pitch 3.5mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 2A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) N/A
Angle PCB/conductor connection N/A
AWG (min.) 24
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 1.5mm²
Connectable conductor cross section multi-wired 1.5 - 1.5mm²
Connectable conductor cross section solid-core 0.2 - 1.5mm²
Connection type conductor Spring clamp connection
Connection type PCB Soldering connection
Connector orientation At an angle (to the PCB)
Contact Material Tin plated
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (min.) 0.20mm²
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 16.70mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Length 12.00mm
Length pin 3.5mm
Material connection surface Tin
Material insulation body Other
Min. stripping length 10mm
Misc Attribute 1 PTSA 1.5/ 12-3.5-Z
Misc Attribute 2 PTSA 1,5/12-3,5-Z
Modular spacing connections 3.5mm
Nominal Voltage 400V
Number of electrical connections 12
Number of levels 1
Number of pins 12
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 4kV
Rated voltage 400V
Series PTSA
Stripping length (max.) 9mm
Type Spring-loaded terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Width 43.50mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot