Phoenix Contact 1985218 Combicon PCB Terminal block 1.50 mm² 4 pin green

Image Representative of Range

Phoenix Contact 1985218 Combicon PCB Terminal block 1.50 mm² 4 pin green

MPN
1985218
EAN-13
2050000259722
Order Code
06-2365
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.653
50+ £0.580
100+ £0.489
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 288 in stock

The Phoenix Contact 1985218 is a spring-loaded terminal block designed for a 1.50 mm² wire size with four pins and is green in colour. It is ideal for use in printed circuit boards, providing secure and reliable electrical connections. Common applications include use in electrical and electronic equipment for secure wiring connections.
Pitch 3.5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 2A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) N/A
Angle PCB/conductor connection N/A
AWG (min.) 24
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 1.5mm²
Connectable conductor cross section multi-wired 1.5 - 1.5mm²
Connectable conductor cross section solid-core 0.2 - 1.5mm²
Connection type conductor Spring clamp connection
Connection type PCB Soldering connection
Connector orientation At an angle (to the PCB)
Contact Material Tin plated
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (min.) 0.20mm²
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 15.50mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Length 12.00mm
Length pin 3.5mm
Material connection surface Tin
Material insulation body Other
Min. stripping length 10mm
Misc Attribute 1 PTSA 1,5/ 4-3,5-Z
Misc Attribute 2 PTSA 1.5/ 4-3.5-Z
Modular spacing connections 3.5mm
Nominal Voltage 400V
Number of electrical connections 4
Number of levels 1
Number of pins 4
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 4kV
Rated voltage 400V
Series PTSA
Stripping length (max.) 9mm
Type Spring-loaded terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Width 16.70mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot