Phoenix Contact 1952843 MCDNV 1,5/ 8-G1-3,5 P26THR PCB header

MPN
1952843
EAN-13
4017918920050
Order Code
52-2840
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 30 in stockContact us for additional stock

Phoenix Contact 1952843 MCDNV 1,5/ 8-G1-3,5 P26THR PCB header - PCB headers, nominal cross section: 1.5 mm2, color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 16, number of rows: 2, number of positions: 8, number of connections: 16, product range: MCDNV 1,5/..-G1-THR, pitch: 3.5 mm, mounting: THR soldering / wave soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, number of solder pins per potential: 1, plug-in system: COMBICON FMC 1,5 - MCDN 1,5, Pin connector pattern alignment: Standard, locking: without, mounting: without, type of packaging: packed in cardboard, The pin length is 26 mm. User information and design recommendations on Through Hole Reflow Technology can be found at: http: "Downloads".


  • Pitch: 3.5 mm
  • Width [w]: 29.5 mm
  • Height [h]: 16.1 mm
  • Length [l]: 15.2 mm
  • Installed height: 13.5 mm
  • Solder pin length [P]: 2.6 mm
  • Pin dimensions: 0.8 x 0.8 mm
No. of Rows 2
Colour Black
Angle PCB/contact N/A
Connector model Other
Contact Type Pin
Diameter connection pin 1.4mm
Enclosure Height 16.1mm
Enclosure Length 15.2mm
Enclosure Width 29.5mm
Housing colour Black
Inflammability class of insulation material according to UL94 V0
Length pin 2.6mm
Material LCP
Material insulation body Other
Material of contact surface Other
Modular spacing connections 3.5mm
Modular spacing contacts 3.5mm
Number of plug-in contact rows 2
Number of Poles 8
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Protection Rating UL94
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Suitable for PCB thickness N/Amm
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A

Reviews

Be the first to submit a review

Trustpilot