Phoenix Contact 1935187 4-Way PCB Screw Connector 5mm 16A Green

MPN
1935187
EAN-13
2050000260742
Order Code
51-4871
Qty Unit Price (Ex VAT)
10+ £0.695
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 293 in stock


This green 16A PCB screw connector from Phoenix Contact with 4 poles is of a robust design and offers high current capacity. The highly elastic head offers protection for repeated trouble-free connection.


  • Screw connection up to 2.5mm ² cross cable connection
  • 5mm pitch
Pitch 5mm
No. of Rows 1
Current Rating 16A
Colour Green
Wire Gauge (AWG) 14
Wire Gauge (mm²) N/A
Angle PCB/conductor connection N/A
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired 0.2 - 0.75mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connection type conductor Screw connection
Connection type PCB Soldering connection
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 14.8mm
Housing Colour Green
Inflammability class of insulation material according to UL94 V0
Length pin 3.5mm
Material connection surface Tin
Material insulation body Other
Modular spacing connections 5mm
Number of electrical connections 4
Number of levels 1
Number of pins 4
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 17.5A
Rated Surge Voltage 4kV
Rated voltage 400V
Type Screw terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact

Reviews

Be the first to submit a review

Trustpilot