Phoenix Contact 1934887 COMBICON socket housing 5mm 4-pin 2.5mm² capacity

Image Representative of Range

Phoenix Contact 1934887 COMBICON socket housing 5mm 4-pin 2.5mm² capacity

MPN
1934887
EAN-13
2050000260681
Order Code
06-2343
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.18
125+ £1.16
375+ £1.14
1000+ £1.13
2000+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 237 in stock

The Phoenix Contact socket housing cable PT features a total of 4 pins and a contact spacing of 5 mm. It is designed for reliable connections in electrical components, typically used in connectors and clamps. This socket housing is ideal for applications requiring sturdy screw-type connections.
Body Style Socket, straight
Pitch 5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 10A
Wire Gauge (AWG) 14
Wire Gauge (mm²) 2.5mm²
Angle contact/conductor connection Other
AWG (min.) 26
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connector cross section 2.5mm²
Connector System wire-to-board
Contact Material Tin plated
Contact Type Bus
Degree of protection (IP), mounted N/A
Dim (L x W x H) 11.30 x 20.00 x 14.90 mm
Height 14.90mm
Housing colour Green
Housing Material Other
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 11.30mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 2.5mm²
Min. cross section 0.2mm²
Misc Attribute 1 PT 1,5/ 4-PVH-5,0
Misc Attribute 2 Screw connection
Modular spacing connections 5mm
Modular spacing contacts 5mm
Nominal Voltage 400V
Number of plug-in contact rows 1
Number of Poles 4
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 400V
Series PT
Stripping length (max.) 5.00mm
Total number of pins 4
Type Socket housing cable
Type of connection Other
Type of electric connection Screw connection
Width 20.00mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot