Phoenix Contact 1933189 Combicon pin header vertical 1 row 2 pins

Image Representative of Range

Phoenix Contact 1933189 Combicon pin header vertical 1 row 2 pins

MPN
1933189
EAN-13
2050000260452
Order Code
06-2337
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
25+ £0.190
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 160 in stock

The Phoenix Contact pin strip is a precision connector with one row containing two pins. It is intended for use in multi-pin connector applications, providing reliable electrical connections. This component is commonly employed in various electronic and electrical assemblies.
Body Style Vertical Open Ended Header
Pitch 5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 12A
Colour Black
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
Case Material PA
Connection Print
Connector model Other
Connector orientation Perpendicular (to the PCB)
Contact surface Tin plated
Contact Type Pin
Diameter connection pin 1.5mm
Dim (L x W x H) 2.80 x 13.00 x 10.00 mm
Height 10.00mm
Housing colour Black
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 2.80mm
Length pin 3.5mm
Material insulation body Other
Material of contact surface Other
Misc Attribute PST 1,3/ 2-5,0
Modular spacing connections 5mm
Modular spacing contacts 5mm
Nominal Voltage 320V
Number of plug-in contact rows 1
Number of Poles 2
Operating Temperature -40 - 100°C
Overvoltage category III
Pin length (PCB) 3.80mm
Pin length (receptacle) 7.20mm
Pin Ø 1mm
Pin shape Circular
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Separable No
Suitable for PCB thickness N/Amm
Total number of pins 2
Type Pin strip (precision)
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 13.00mm

Reviews

Be the first to submit a review

Trustpilot