Phoenix Contact 1913659 PC6-16/3-G-10.16 Terminal Block Header 3Way 10.16MM

MPN
1913659
EAN-13
4017918179137
Order Code
52-4781
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.19
10+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stockAdditional quantity lead time 7 weeks

Phoenix Contact 1913659 PC6-16/3-G-10.16 Terminal Block PCB Header in green. This 3-way PCB header has a pitch of 10.16 mm and is designed for through-hole solder mounting. It has a nominal current of 76A when used in combination with P16 series connectors (41A nominal when used with PC 6 series connectors). It has a rated voltage (III/2) of 1000V.

Body Style Vertical Closed End Header
Pitch 10.16mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 76A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
Connector model Other
Contact Type Pin
Diameter connection pin 1.7mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Length pin 5mm
Material insulation body Other
Material of contact surface Other
Modular spacing connections 10.16mm
Modular spacing contacts 10.16mm
Mounting Type PCB
Number of plug-in contact rows 1
Number of Poles 3
Operating Temperature -40 - 105°C
Orientation Horizontal
Overvoltage category III
Pollution degree 2
Rated current In 76A
Rated Surge Voltage 8kV
Rated voltage 1000V
Suitable for PCB thickness N/Amm
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Voltage Rating 1000V

Reviews

Be the first to submit a review

Trustpilot