Phoenix Contact 1905010 End Terminal 2.50 mm² 1 pin green 6.08 mm wide

Image Representative of Range

Phoenix Contact 1905010 End Terminal 2.50 mm² 1 pin green 6.08 mm wide

MPN
1905010
EAN-13
2050000257735
Order Code
06-2328
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.389
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 29/10/2026

The Phoenix Contact 1905010 is a green, spring-loaded terminal designed for printed circuit boards, featuring a 2.50 mm² capacity and housing one pin. As a reliable connector, it is ideal for securing electrical connections in compact or high-density applications. This terminal block is often used in industrial automation and control systems for efficient wiring.
Pitch 5.08mm
No of Ways Per Row 1
No. of Rows 1
Current Rating 24A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 2.5mm²
AWG (min.) 24
Connector orientation At an angle (to the PCB)
Contact Material Cathode copper, tin plated
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (min.) 0.20mm²
Enclosure material Polyamide 6.6
Height 17.70mm
Length 16.85mm
Min. stripping length 7mm
Misc Attribute 1 ZFKDSA 2,5-6,08 R
Misc Attribute 2 ZFKDSA 2,5-6,08-R
Nominal Voltage 400V
Number of pins 1
Series ZFKDS(A)
Stripping length (max.) 7mm
Type Spring-loaded terminal
Width 6.08mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot