Phoenix Contact 1891166 Combicon spring-loaded Terminal 12-pin green

Image Representative of Range

Phoenix Contact 1891166 Combicon spring-loaded Terminal 12-pin green

MPN
1891166
EAN-13
2050000258701
Order Code
06-2326
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
2+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Phoenix Contact 1891166 is a spring-loaded terminal block with 12 pins, designed in a green colour. It is ideal for printed circuit boards where secure and reliable connections are necessary. Common applications include use in electrical enclosures and industrial automation systems.
Pitch 3.5mm
No of Ways Per Row 12
Current Rating 4A
Colour Green
Wire Gauge (AWG) 20
Wire Gauge (mm²) 0.5mm²
Angle PCB/conductor connection N/A
AWG (min.) 26
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired 0.5 - 0.5mm²
Connectable conductor cross section solid-core 0.12 - 0.5mm²
Connection type conductor Spring clamp connection
Connection type PCB Soldering connection
Connector cross section 0.12 - 0.5mm²
Connector orientation Perpendicular (to the PCB)
Contact Material Tin plated
Cross section (inflexible) (min.) 0.12mm²
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 13.00mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Length 7.00mm
Length pin 3.5mm
Material connection surface Tin
Material insulation body Other
Min. stripping length 6mm
Misc Attribute 1 FK-MPT 0,5/12-3,5
Misc Attribute 2 FK-MPT 0.5/12-3.5
Modular spacing connections 3.5mm
Nominal Voltage 250V
Number of electrical connections 12
Number of levels 1
Number of pins 12
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 4A
Rated Surge Voltage 2.5kV
Rated voltage 250V
Series FK-MPT
Stripping length (max.) 6mm
Type Spring-loaded terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Width 42.50mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot