The Phoenix Contact 10-Way Spring Cage Plug Connector 12A Green 5.08mm featuring CLASSIC COMBICON plug part with spring-cage connection.
MINI COMBICON plug part: low construction height of MC 1.5 plug-family, generous wiring space overcharged, pin headers with low construction height and compact grids, individual pole coding by removing the coding flange and putting the coding profile at the housing. Plug-in direction parallel to the conductor axis, with test hole.
- Quick conductor connection
- Compatible with MSTB 2.5 range
- Two test point connections
| Body Style |
Horizontal |
| Pitch |
5.08mm |
| No. of Rows |
1 |
| Current Rating |
12A |
| Angle contact/conductor connection |
Other |
| Coating housing |
N/A |
| Connectable cable type |
Tubular cable |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.25 - 2.5mm² |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.2 - 2.5mm² |
| Connectable conductor cross section multi-wired |
- - -mm² |
| Connectable conductor cross section solid-core |
0.2 - 2.5mm² |
| Contact Type |
Bus |
| Degree of protection (IP), mounted |
N/A |
| Housing Colour |
Green |
| Housing Material |
Other |
| Inflammability class of insulation material according to UL94 |
V0 |
| Material contact |
Copper |
| Material insulation body |
Polyamide (PA) |
| Material of contact surface |
Tin |
| Maximum Wire Size AWG |
12 |
| Modular spacing connections |
5.08mm |
| Modular spacing contacts |
5.08mm |
| Mounting Type |
PCB |
| Number of plug-in contact rows |
1 |
| Number of Poles |
10 |
| Operating Temperature |
-40 - 100°C |
| Overvoltage category |
III |
| Pollution degree |
2 |
| Rated current In |
12A |
| Rated Surge Voltage |
4kV |
| Rated voltage |
320V |
| Type |
Socket housing cable |
| Type of connection |
Other |
| Type of electric connection |
Spring clamp connection |
| Wire Termination |
Screwless |
| With protective conductor |
N/A |