Phoenix Contact 1873100 Classic Combicon Plug 7-pin 5.08mm Screw Terminals

Image Representative of Range

Phoenix Contact 1873100 Classic Combicon Plug 7-pin 5.08mm Screw Terminals

MPN
1873100
EAN-13
2050000258329
Order Code
06-2311
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Phoenix Contact socket housing cable features seven pins with a contact spacing of 5.08 mm. It is a spring-cage connector ideal for secure and reliable electrical connections. This component is commonly used in industrial electronics and automated systems.
Body Style Socket, straight
Pitch 5.08mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
Actuation direction Perpendicular (to the PCB)
Angle contact/conductor connection Other
AWG (min.) 24
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connector System wire-to-board
Contact Type Bus
Degree of protection (IP), mounted N/A
Dim (L x W x H) 15.00 x 36.18 x 25.60 mm
Height 25.60mm
Housing Colour Green
Housing Material Other
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Length 15.00mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 2.5mm²
Min. cross section 0.2mm²
Misc Attribute 1 FKC 2,5/ 7-ST-5,08
Misc Attribute 2 FKC 2.5/7-ST-5.08
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Nominal Voltage 320V
Number of plug-in contact rows 1
Number of Poles 7
Operating Temperature -40 - 100°C
Overvoltage category III
Pins 7
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Series FKC
Stripping length (max.) 10.00mm
Total number of pins 7
Type Socket housing cable
Type of connection Other
Type of electric connection Spring clamp connection
Width 36.18mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot