Phoenix Contact 1873087 Socket 5 pins 5.08mm spacing low-profile plug

Image Representative of Range

Phoenix Contact 1873087 Socket 5 pins 5.08mm spacing low-profile plug

MPN
1873087
EAN-13
2050000258152
Order Code
06-2310
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £4.20
10+ £4.10
25+ £3.94
50+ £3.80
100+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

Phoenix Contact designs this socket housing cable with a total of 5 pins and a contact spacing of 5.08 mm. This spring-cage connector is a reliable choice for secure electrical connections in industrial and automation applications. It is typically used in electrical equipment requiring secure wire-to-board connections.
Body Style Socket, straight
Pitch 5.08mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
Actuation direction Perpendicular (to the PCB)
Angle contact/conductor connection Other
AWG (min.) 24
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connector System wire-to-board
Contact Type Bus
Degree of protection (IP), mounted N/A
Dim (L x W x H) 15.00 x 26.02 x 25.60 mm
Height 25.60mm
Housing colour Green
Housing Material Other
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Length 15.00mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 2.5mm²
Min. cross section 0.2mm²
Misc Attribute 1 FKC 2,5/ 5-ST-5,08
Misc Attribute 2 FKC 2.5/5-STS-5.08
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Nominal Voltage 320V
Number of plug-in contact rows 1
Number of Poles 5
Operating Temperature -40 - 100°C
Overvoltage category III
Pins 5
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Series FKC
Stripping length (max.) 10.00mm
Total number of pins 5
Type Socket housing cable
Type of connection Other
Type of electric connection Spring clamp connection
Width 26.02mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot