Phoenix Contact 1848795 Socket housing 10 pins 5.08mm spacing 1pc

Image Representative of Range

Phoenix Contact 1848795 Socket housing 10 pins 5.08mm spacing 1pc

MPN
1848795
EAN-13
4017918264239
Order Code
06-2300
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £7.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Phoenix Contact's socket housing cable features 10 pins with a contact spacing of 5.08 mm, designed for secure electrical connections. Its model number is 1848795 and it is suitable for use in PCB connector applications. This product is commonly used in industrial and electronic setups requiring reliable cable housing solutions.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
Angle contact/conductor connection Other
AWG (min.) 24
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connection Screws
Connector contact surface Tin
Contact Type Bus
Degree of protection (IP), mounted N/A
Dim (L x W x H) 13.58 x 50.8 x 40.78 mm
Height 40.78mm
Housing colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Insulation Material PA
Length 13.58mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
Misc Attribute MVSTBW 2,5/10-STEH-5,08
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Nominal Voltage 630V
Number of plug-in contact rows 1
Number of Poles 10
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Stripping length (max.) 7mm
Thread Size M3
Total number of pins 10
Type Socket housing cable
Type of connection Other
Type of electric connection Screw connection
Width 50.8mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot