Phoenix Contact 1844236 MINI COMBICON pin housing 4-pin 3.50 mm spacing

MPN
1844236
EAN-13
2050000437694
Order Code
06-2119
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £1.11
10+ £0.948
25+ £0.885
50+ £0.797
100+ £0.715
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 252 in stock

Phoenix Contact offers the pin housing PCB with part number 1844236, featuring a total of 4 pins and a 3.50 mm contact spacing. This connector supports a nominal current of 8 A, making it suitable for various electronic applications. Typically used in circuit board configurations, these components provide reliable electrical connections for both commercial and industrial settings.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
Connection Print
Connector model Other
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Material Tin plated
Contact Type Pin
Diameter connection pin 1.2mm
Dim (L x W x H) 9.20 x 15.40 x 10.65 mm
Height 10.65mm
Housing colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 9.20mm
Length pin 3.4mm
Material insulation body Other
Material of contact surface Other
Misc Attribute MC 1,5/ 4-G-3,5
Modular spacing connections 3.5mm
Modular spacing contacts 3.5mm
Nominal Voltage 160V
Number of plug-in contact rows 1
Number of Poles 4
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series MC
Suitable for PCB thickness N/Amm
Total number of pins 4
Type Pin housing PCB
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 15.40mm

Reviews

Be the first to submit a review

Trustpilot