Phoenix Contact 1844210 Mini Combicon pin housing 2-pin 3.50 mm spacing

MPN
1844210
EAN-13
2050000437670
Order Code
06-2113
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.505
25+ £0.457
50+ £0.408
100+ £0.369
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The Phoenix Contact pin housing PCB model 1844210 features two pins with a contact spacing of 3.50 mm and supports a nominal current of 8 A. It is commonly used in various electronic and electrical applications for reliable connections and is ideal for components, connectors, and clamps. Designed by Phoenix Contact, this housing provides a secure and efficient interface for printed circuit boards.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
A 3.50mm
Angle PCB/contact N/A
Connection Print
Connector model Other
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Material Tin plated
Contact Type Pin
Diameter connection pin 1.2mm
Dim (L x W x H) 8.40 x 10.65 x 9.20 mm
Height 9.20mm
Housing colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 8.40mm
Length pin 3.4mm
Material insulation body Other
Material of contact surface Other
Misc Attribute MC 1,5/ 2-G-3,5
Modular spacing connections 3.5mm
Modular spacing contacts 3.5mm
Nominal Voltage 160V
Number of plug-in contact rows 1
Number of Poles 2
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series MC
Suitable for PCB thickness N/Amm
Total number of pins 2
Type Pin housing PCB
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 10.65mm

Reviews

Be the first to submit a review

Trustpilot