Phoenix Contact's pin housing PCB is designed with 3 pins and a contact spacing of 3.50 mm. This connector can handle a nominal current of 8 A, making it suitable for various electronic circuit applications. Typically, it's used in basic units, clamps, and other components where reliable connections are required.
| Body Style |
Vertical Plug - Standard Orientation |
| Pitch |
3.5mm |
| No of Ways Per Row |
3 |
| No. of Rows |
1 |
| Current Rating |
8A |
| Colour |
Green |
| Wire Gauge (AWG) |
N/A |
| Wire Gauge (mm²) |
N/A |
| A |
7.00mm |
| Angle PCB/contact |
N/A |
| Connection |
Print |
| Connector model |
Other |
| Connector orientation |
Perpendicular (to the PCB) |
| Connector System |
wire-to-board |
| Contact Material |
Tin plated |
| Contact Type |
Pin |
| Diameter connection pin |
1.2mm |
| Dim |
(L x W x H) 7.25 x 12.60 x 11.90 mm |
| Height |
11.90mm |
| Housing colour |
Green |
| Industrial packaging |
Yes |
| Inflammability class of insulation material according to UL94 |
V0 |
| Length |
7.25mm |
| Length pin |
3.4mm |
| Material insulation body |
Other |
| Material of contact surface |
Other |
| Misc Attribute |
MCV 1,5/ 3-G-3,5 |
| Modular spacing connections |
3.5mm |
| Modular spacing contacts |
3.5mm |
| Nominal Voltage |
160V |
| Number of plug-in contact rows |
1 |
| Number of Poles |
3 |
| Operating Temperature |
-40 - 100°C |
| Overvoltage category |
III |
| Pollution degree |
2 |
| Rated current In |
8A |
| Rated Surge Voltage |
2.5kV |
| Rated voltage |
160V |
| Series |
MCV |
| Suitable for PCB thickness |
N/Amm |
| Total number of pins |
3 |
| Type |
Pin housing PCB |
| Type of banding |
Carton (for SMD) |
| Type of connection |
N/A |
| Type of electric connection |
Other |
| Type of fastening |
Other |
| Type of PCB fastening |
N/A |
| Width |
12.60mm |