The phoenix contact pin housing PCB with part number 1836341 features seven pins and a contact spacing of 5.08 mm. It is commonly used in electronics applications requiring reliable PCB connections. Typical applications include connectors and clamping in circuit board assemblies.
| Body Style |
Vertical Plug - Standard Orientation |
| Pitch |
5.08mm |
| No of Ways Per Row |
7 |
| No. of Rows |
1 |
| Current Rating |
8A |
| Colour |
Green |
| Wire Gauge (AWG) |
N/A |
| Wire Gauge (mm²) |
N/A |
| Actuation direction |
Perpendicular (to the PCB) |
| Angle PCB/contact |
N/A |
| Board contact surface |
Tin plated |
| Case Material |
Polyamide |
| Connection |
Print |
| Connector contact surface |
Tin plated |
| Connector model |
Other |
| Connector orientation |
Perpendicular (to the PCB) |
| Connector System |
wire-to-board |
| Contact Material |
Cathode copper |
| Contact Type |
Pin |
| Contamination level |
3 |
| Diameter connection pin |
1.2mm |
| Dim |
(L x W x H) 7.25 x 35.56 x 12.60 mm |
| Height |
12.60mm |
| Housing colour |
Green |
| Industrial packaging |
Yes |
| Inflammability class of insulation material according to UL94 |
V0 |
| Length |
7.25mm |
| Length pin |
3.4mm |
| Material insulation body |
Other |
| Material of contact surface |
Other |
| Misc Attribute 1 |
MCV 1,5/ 7-G-5,08 |
| Misc Attribute 2 |
Straight type |
| Modular spacing connections |
5.08mm |
| Modular spacing contacts |
5.08mm |
| Nominal Voltage |
320V |
| Number of plug-in contact rows |
1 |
| Number of Poles |
7 |
| Operating Temperature |
-40 - 100°C |
| Overvoltage category |
III |
| Pin Ø |
1.2mm |
| Pin shape |
Rectangular |
| Pollution degree |
2 |
| Rated current In |
8A |
| Rated Surge Voltage |
4kV |
| Rated voltage |
320V |
| Series |
MCV |
| Suitable for PCB thickness |
N/Amm |
| Total number of pins |
7 |
| Type of banding |
Carton (for SMD) |
| Type of connection |
N/A |
| Type of electric connection |
Other |
| Type of fastening |
Other |
| Type of PCB fastening |
N/A |
| Width |
35.56mm |