Phoenix Contact 1836325 MINI COMBICON pin housing 5 pins 5.08mm pitch

Image Representative of Range

Phoenix Contact 1836325 MINI COMBICON pin housing 5 pins 5.08mm pitch

MPN
1836325
EAN-13
2050000258398
Order Code
06-2069
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

The phoenix contact pin housing PCB features 5 pins with a contact spacing of 5.08 mm. This component is typically used in electrical connectors and clamps for reliable circuit connections. Ideal for printed circuit boards, it is suitable for various electronics and engineering applications.
Body Style Vertical Plug - Standard Orientation
Pitch 5.08mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Actuation direction Perpendicular (to the PCB)
Angle PCB/contact N/A
Board contact surface Tin plated
Case Material Polyamide
Connection Print
Connector contact surface Tin plated
Connector model Other
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Cathode copper
Contact Type Pin
Contamination level 3
Diameter connection pin 1.2mm
Dim (L x W x H) 7.25 x 25.40 x 12.60 mm
Height 12.60mm
Housing colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 7.25mm
Length pin 3.4mm
Material insulation body Other
Material of contact surface Other
Misc Attribute 1 MCV 1,5/ 5-G-5,08
Misc Attribute 2 Straight type
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Nominal Voltage 320V
Number of plug-in contact rows 1
Number of Poles 5
Operating Temperature -40 - 100°C
Overvoltage category III
Pin Ø 1.2mm
Pin shape Rectangular
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 4kV
Rated voltage 320V
Series MCV
Suitable for PCB thickness N/Amm
Total number of pins 5
Type Pin housing PCB
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 25.40mm

Reviews

Be the first to submit a review

Trustpilot