Phoenix Contact 1836260 MINI COMBICON PCB Pin Housing 10 Pins 5.08mm Pitch

Image Representative of Range

Phoenix Contact 1836260 MINI COMBICON PCB Pin Housing 10 Pins 5.08mm Pitch

MPN
1836260
EAN-13
2050000257896
Order Code
06-2063
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The pin housing PCB by Phoenix Contact features 10 pins with a contact spacing of 5.08 mm. It is ideal for creating secure and reliable electrical connections on printed circuit boards. Typically used in electronic devices and industrial automation applications, it ensures stable performance in various environments.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Actuation direction Parallel (to the PCB)
Angle PCB/contact N/A
Board contact surface Tin plated
Case Material Polyamide
Connection Print
Connector contact surface Tin plated
Connector model Other
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Material Cathode copper
Contact Type Pin
Contamination level 3
Diameter connection pin 1.2mm
Dim (L x W x H) 9.20 x 50.80 x 10.75 mm
Height 10.75mm
Housing colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 9.20mm
Length pin 3.4mm
Material insulation body Other
Material of contact surface Other
Misc Attribute 1 MC 1,5/10-G-5,08
Misc Attribute 2 Right-angle type
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Nominal Voltage 320V
Number of plug-in contact rows 1
Number of Poles 10
Operating Temperature -40 - 100°C
Overvoltage category III
Pin Ø 1.2mm
Pin shape Rectangular
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 4kV
Rated voltage 320V
Series MC
Suitable for PCB thickness N/Amm
Total number of pins 10
Type Pin housing PCB
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 50.80mm

Reviews

Be the first to submit a review

Trustpilot