Phoenix Contact 1836192 Mini Combicon Pin housing 3-pin 5.08mm pitch

Image Representative of Range

Phoenix Contact 1836192 Mini Combicon Pin housing 3-pin 5.08mm pitch

MPN
1836192
EAN-13
2050000257513
Order Code
06-2057
Country of Origin
Germany
View Full Product Range (33)

Discontinued


Phoenix Contact manufactures a pin housing PCB with three pins and a contact spacing of 5.08 mm. This right-angle connector is ideal for use in electronic components, connectors, and basic units. It is typically used for securing and connecting PCBs in various electronic applications.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Actuation direction Parallel (to the PCB)
Angle PCB/contact N/A
Board contact surface Tin plated
Case Material Polyamide
Connection Print
Connector contact surface Tin plated
Connector model Other
Connector orientation Parallel (to the PCB)
Connector System wire-to-board
Contact Material Cathode copper
Contact Type Pin
Contamination level 3
Diameter connection pin 1.2mm
Dim (L x W x H) 9.20 x 15.24 x 10.75 mm
Height 10.75mm
Housing colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 9.20mm
Length pin 3.4mm
Material insulation body Other
Material of contact surface Other
Misc Attribute 1 MC 1,5/ 3-G-5,08
Misc Attribute 2 Right-angle type
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Nominal Voltage 320V
Number of plug-in contact rows 1
Number of Poles 3
Operating Temperature -40 - 100°C
Overvoltage category III
Pin Ø 1.2mm
Pin shape Rectangular
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 4kV
Rated voltage 320V
Series MC
Suitable for PCB thickness N/Amm
Total number of pins 3
Type Pin housing PCB
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 15.24mm

Trustpilot