Phoenix Contact 1836189 2-Way Right Angled Header, 5.08mm Pitch, 8A Green

MPN
1836189
EAN-13
2050000257438
Order Code
51-4796
Qty Unit Price (Ex VAT)
10+ £0.486
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 187 in stock


Right-angled green PCB header from Phoenix Contact, 5.08 pitch, with 2 ways.


  • Low construction height of MC 1.5 plug-family
  • Plug-in direction parallel to conductor axis
  • Length 9.2mm
  • Hole diameter 1.2mm
  • Nominal current 8A
  • Colour: green
  • Manufacturer's part 1836189
Body Style Horizontal Closed End Header
Pitch 5.08mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
Connector model Other
Contact Type Pin
Diameter connection pin 1.2mm
Housing Colour Green
Inflammability class of insulation material according to UL94 V0
Length pin 3.4mm
Material insulation body Other
Material of contact surface Other
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Number of plug-in contact rows 1
Number of Poles 2
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 4kV
Rated voltage 320V
Suitable for PCB thickness N/Amm
Type Pin housing PCB
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A

Reviews

Be the first to submit a review

Trustpilot