Phoenix Contact 1817563 socket housing cable 16 pins 3.81mm spacing

Image Representative of Range

Phoenix Contact 1817563 socket housing cable 16 pins 3.81mm spacing

MPN
1817563
EAN-13
4046356756907
Order Code
06-2025
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £16.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Phoenix Contact's socket housing cable, model 1817563, features 16 pins with a contact spacing of 3.81 mm. It is designed for use in PCB connectors. This component is typically utilized in electrical and electronic device connections, ensuring reliable signal transmission.
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 6
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle contact/conductor connection Other
AWG (min.) 26
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Connector contact surface Tin
Contact Type Bus
Degree of protection (IP), mounted N/A
Dim (L x W x H) 27.4 x 67.89 x 14.22 mm
Height 14.22mm
Housing colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Insulation Material PA
Length 27.4mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
Misc Attribute FK-MCP 1,5/16-ST-3,81-LR
Modular spacing connections 3.81mm
Modular spacing contacts 3.81mm
Nominal Voltage 320V
Number of plug-in contact rows 1
Number of Poles 16
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Stripping length (max.) 9mm
Total number of pins 16
Type of connection Other
Type of electric connection Spring clamp connection
Width 67.89mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot