Phoenix Contact 1803947 Cable Housing Green KGG-MSTB 2,5/ 3

MPN
1803947
Order Code
52-4499
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
11+ £2.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 250 in stockContact us for additional stock

Phoenix Contact 1803947 Cable Housing Green KGG-MSTB 2,5/ 3 - Cable housing, product range: KGG-MSTB 2,5, width: 19 mm. Number of positions:3, Pitch 0 mm.


  • Width: 19 mm
  • Height: 37 mm
  • Pitch: 0 mm
Colour Green
Accessory N/A
Mounting Type Cable
Spare part N/A
Type of accessory/spare part N/A

Reviews

Be the first to submit a review

Trustpilot