Phoenix Contact 1803442 MINI COMBICON pin housing 4 pin 3.81 mm spacing

MPN
1803442
EAN-13
2050000437960
Order Code
06-1973
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
5+ £0.923
75+ £0.885
250+ £0.838
500+ £0.786
1000+ £0.729
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Phoenix Contact offers a pin housing PCB with 4 pins, featuring a contact spacing of 3.81 mm and a nominal current of 8 A. This connector is ideal for use in various electronic components, including clamps and basic units. It ensures reliable connections in printed circuit board applications.
Body Style Vertical Plug - Standard Orientation
Pitch 3.81mm
No of Ways Per Row 4
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
A 11.43mm
Angle PCB/contact N/A
Connection Print
Connector model Other
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Tin plated
Contact Type Pin
Diameter connection pin 1.2mm
Dim (L x W x H) 7.25 x 16.63 x 12.60 mm
Height 12.60mm
Housing colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 7.25mm
Length pin 3.4mm
Material insulation body Other
Material of contact surface Other
Misc Attribute MCV 1,5/ 4-G-3,81
Modular spacing connections 3.81mm
Modular spacing contacts 3.81mm
Nominal Voltage 160V
Number of plug-in contact rows 1
Number of Poles 4
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series MCV
Suitable for PCB thickness N/Amm
Total number of pins 4
Type Pin housing PCB
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 16.63mm

Reviews

Be the first to submit a review

Trustpilot