Phoenix Contact 1803439 MINI COMBICON housing 3-pin 3.81mm spacing PCB.

MPN
1803439
EAN-13
2050000437953
Order Code
06-1971
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
10+ £0.848
75+ £0.769
250+ £0.700
500+ £0.644
1000+ £0.598
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 294 in stock

The Phoenix Contact pin housing PCB MCV, model 1803439, features 3 pins with a contact spacing of 3.81 mm and can handle a nominal current of 8 A. This component is primarily used in electronics to securely connect various circuit boards. Its compact design makes it suitable for applications requiring reliable electrical connections in limited spaces.
Body Style Vertical Plug - Standard Orientation
Pitch 3.81mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
A 7.62mm
Angle PCB/contact N/A
Connection Print
Connector model Other
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Tin plated
Contact Type Pin
Diameter connection pin 1.2mm
Dim (L x W x H) 7.25 x 12.82 x 12.60 mm
Height 12.60mm
Housing colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 7.25mm
Length pin 3.4mm
Material insulation body Other
Material of contact surface Other
Misc Attribute MCV 1,5/ 3-G-3,81
Modular spacing connections 3.81mm
Modular spacing contacts 3.81mm
Nominal Voltage 160V
Number of plug-in contact rows 1
Number of Poles 3
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series MCV
Suitable for PCB thickness N/Amm
Total number of pins 3
Type Pin housing PCB
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 12.82mm

Reviews

Be the first to submit a review

Trustpilot