Phoenix Contact 1795585 socket housing 5 pins 5.08 mm spacing Ex e safe

Image Representative of Range

Phoenix Contact 1795585 socket housing 5 pins 5.08 mm spacing Ex e safe

MPN
1795585
EAN-13
4046356635783
Order Code
06-1947
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £4.68 £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Phoenix Contact's socket housing cable, model 1795585, features a total of 5 pins with a contact spacing of 5.08 mm. It is designed for secure and reliable connections in PCB applications. This connector is typically used in industrial and electronic systems that require stable and durable connections.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
Angle contact/conductor connection Other
AWG (min.) 24
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connection Screws
Connector contact surface Tin
Contact Material Cu-alloy, tin plated
Contact Type Bus
Degree of protection (IP), mounted N/A
Dim (L x W x H) 18.3 x 35.41 x 15 mm
Height 15mm
Housing colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Insulation Material PA
Length 18.3mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 2.5mm²
Min. cross section 0.2mm²
Misc Attribute MSTB 2,5/ 5-STF-5,08 EX
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Nominal Voltage 176V
Number of plug-in contact rows 1
Number of Poles 5
Operating Temperature -60 - 110°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage N/AkV
Rated voltage N/AV
Stripping length (max.) 7mm
Thread Size M3
Total number of pins 5
Type Socket housing cable
Type of connection Other
Type of electric connection Screw connection
Width 35.41mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot