Phoenix Contact 1792948 socket housing 21 pins 5.08mm spacing 1pc

Image Representative of Range

Phoenix Contact 1792948 socket housing 21 pins 5.08mm spacing 1pc

MPN
1792948
EAN-13
4017918045371
Order Code
06-1946
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £14.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Phoenix Contact manufactures the 21-pin socket housing cable with a contact spacing of 5.08 mm. This plug part is designed for easy integration into printed circuit boards, ensuring reliable connections. It is typically used in electrical and electronic applications where modular connectivity is required.
Body Style Plug, horizontal mount
Pitch 5.08mm
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
Angle contact/conductor connection Other
AWG (min.) 24
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connection Screws
Connector contact surface Tin
Contact Material Cu-alloy, tin plated
Contact Type Bus
Degree of protection (IP), mounted N/A
Dim (L x W x H) 12.5 x 106.68 x 26 mm
Height 26mm
Housing colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Insulation Material PA
Length 12.5mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 2.5mm²
Maximum Temperature +100°C
Min. cross section 0.2mm²
Min. temperature -40°C
Misc Attribute MVSTBW 2,5/21-ST-5,08
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Nominal Voltage 320V
Number of plug-in contact rows 1
Number of Poles 21
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Stripping length (max.) 7mm
Thread Size M3
Total number of pins 21
Type Socket housing cable
Type of connection Other
Type of electric connection Screw connection
Width 106.68mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot