Phoenix Contact 1792876 Terminal 2.50 mm² 3 pins green spring-loaded

Image Representative of Range

Phoenix Contact 1792876 Terminal 2.50 mm² 3 pins green spring-loaded

MPN
1792876
EAN-13
2050001317889
Order Code
06-1944
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
10+ £0.598
50+ £0.542
100+ £0.463
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 250 in stock

The Phoenix Contact 1792876 is a green spring-loaded terminal with three pins and a 2.50 mm² capacity. Designed for printed circuit boards, it ensures secure electrical connections. It is ideal for use in electronic and industrial applications requiring reliable connectivity.
Pitch 2.5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) 14
Wire Gauge (mm²) 2.5mm²
Angle PCB/conductor connection N/A
AWG (min.) 26
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section multi-wired 2.5 - 2.5mm²
Connectable conductor cross section solid-core 0.14 - 2.5mm²
Connection type conductor Spring clamp connection
Connection type PCB Soldering connection
Connector orientation Parallel (to the PCB)
Contact Material Tin plated
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 15.00mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Length 10.50mm
Length pin 2.5mm
Material connection surface Tin
Material insulation body Other
Min. stripping length 6mm
Misc Attribute PTS 1,5/ 3-5,0-H
Modular spacing connections 5mm
Nominal Voltage 400V
Number of electrical connections 3
Number of levels 1
Number of pins 3
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 16A
Rated Surge Voltage 4kV
Rated voltage 400V
Series PTS
Stripping length (max.) 8mm
Type Spring-loaded terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Width 16.10mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot