Phoenix Contact 1792863 Spring-loaded Terminal 2 Pins Green 2.50 mm²

Image Representative of Range

Phoenix Contact 1792863 Spring-loaded Terminal 2 Pins Green 2.50 mm²

MPN
1792863
EAN-13
2050001317872
Order Code
06-1943
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.422
50+ £0.375
100+ £0.318
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 363 in stock

The Phoenix Contact 1792863 is a spring-loaded PCB terminal designed for 2.50 mm² conductors and features two pins. Its green colour and compact design make it ideal for seamless integration into electronics. Common applications include use in circuit boards for secure and efficient electrical connections.
Pitch 5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) 14
Wire Gauge (mm²) N/A
Angle PCB/conductor connection N/A
AWG (min.) 26
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section multi-wired 2.5 - 2.5mm²
Connectable conductor cross section solid-core 0.14 - 2.5mm²
Connection type conductor Spring clamp connection
Connection type PCB Soldering connection
Connector orientation Parallel (to the PCB)
Contact Material Tin plated
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 10.50mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Length 10.00mm
Length pin 2.5mm
Material connection surface Tin
Material insulation body Other
Min. stripping length 6mm
Misc Attribute PTS 1,5/ 2-5,0-H
Modular spacing connections 5mm
Nominal Voltage 400V
Number of electrical connections 2
Number of levels 1
Number of pins 2
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 16A
Rated Surge Voltage 4kV
Rated voltage 400V
Series PTS
Stripping length (max.) 8mm
Type Spring-loaded terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Width 16.10mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot