Phoenix Contact 1792728 Socket housing 22-pin 5 mm spacing cable 1pc

Image Representative of Range

Phoenix Contact 1792728 Socket housing 22-pin 5 mm spacing cable 1pc

MPN
1792728
EAN-13
4017918045159
Order Code
06-1942
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £15.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

Phoenix Contact's socket housing cable, catalogue number 1792728, features 22 pins with a 5 mm contact spacing. This PCB plug part is designed for robust and reliable connections in industrial and electronic applications. It is ideal for securely housing wiring in complex electrical systems.
Body Style Plug, horizontal mount
Pitch 5mm
No of Ways Per Row 22
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
Angle contact/conductor connection Other
AWG (min.) 24
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connection Screws
Connector contact surface Tin
Contact Material Cu-alloy, tin plated
Contact Type Bus
Degree of protection (IP), mounted N/A
Dim (L x W x H) 12.5 x 110 x 26 mm
Height 26mm
Housing colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Insulation Material PA
Length 12.5mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 2.5mm²
Maximum Temperature +100°C
Min. cross section 0.2mm²
Min. temperature -40°C
Misc Attribute MVSTBW 2,5/22-ST
Modular spacing connections 5mm
Modular spacing contacts 5mm
Nominal Voltage 320V
Number of plug-in contact rows 1
Number of Poles 22
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Stripping length (max.) 7mm
Thread Size M3
Total number of pins 22
Type Socket housing cable
Type of connection Other
Type of electric connection Screw connection
Width 110mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot