Phoenix Contact 1790319 PCB Terminal block 1.50 mm² 250 pcs green

MPN
1790319
EAN-13
4017918044237
Order Code
06-1929
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Was Unit Price (Ex VAT)
1+ £106.78 £90.76
10+ £86.57
100+ £86.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Phoenix Contact manufactures the 1790319 spring-loaded terminal designed for 1.50 mm² wires with a single pin, coloured green. This component is ideal for industrial applications where secure and efficient electrical connectivity is required. Typical uses include printed circuit board connections and screw terminal blocks, making it suitable for various electronics assemblies.
Pitch 5.08mm
No of Ways Per Row 1
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) N/A
Actuation direction Parallel (to the PCB)
Angle PCB/conductor connection N/A
AWG (min.) 24
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 1.5mm²
Connectable conductor cross section multi-wired 1.5 - 1.5mm²
Connectable conductor cross section solid-core 0.2 - 1.5mm²
Connection type conductor Spring clamp connection
Connection type PCB Soldering connection
Connector orientation Perpendicular (to the PCB)
Contact Material Copper alloy
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (min.) 0.20mm²
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Enclosure material Polyamide 6.6
Height 12.70mm
Housing colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 5.08mm
Length pin 3.4mm
Material connection surface Tin
Material insulation body Other
Min. stripping length 6mm
Misc Attribute FFKDS/V1-5,08
Modular spacing connections 5.08mm
Nominal Voltage 320V
Number of electrical connections 1
Number of levels 1
Number of pins 1
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Rated current In 15A
Rated Surge Voltage 4kV
Rated voltage 400V
Series FFKDS(A)/V1
Stripping length (max.) 10mm
Type Spring-loaded terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Width 17.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot