Phoenix Contact 1790182 Socket housing cable 10-pin 3.5 mm tool-free

Image Representative of Range

Phoenix Contact 1790182 Socket housing cable 10-pin 3.5 mm tool-free

MPN
1790182
EAN-13
4046356594332
Order Code
06-1928
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £10.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Phoenix Contact socket housing cable features 10 pins with a contact spacing of 3.5 mm. It is typically used in PCB connector applications for secure and reliable electrical connections. This component is suitable for various industrial and electronic systems requiring durable and efficient socket housing.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 10
No. of Rows 2
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) N/A
Angle contact/conductor connection Other
AWG (min.) 24
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.14 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 1.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 1.5mm²
Connector contact surface Tin
Contact Material Cu-alloy, tin plated
Contact Type Bus
Degree of protection (IP), mounted N/A
Dim (L x W x H) 23.35 x 35.8 x 13.25 mm
Height 13.25mm
Housing colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Insulation Material PA
Length 23.35mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 1.5mm²
Maximum Temperature +100°C
Min. cross section 0.2mm²
Min. temperature -40°C
Misc Attribute DFMC 1,5/10-ST-3,5
Modular spacing connections 3.5mm
Modular spacing contacts 3.5mm
Nominal Voltage 160V
Number of plug-in contact rows 2
Number of Poles 10
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Stripping length (max.) 10mm
Total number of pins 10
Type Socket housing cable
Type of connection Other
Type of electric connection Spring clamp connection
Width 35.8mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot