Phoenix Contact 1778887 PTSM Socket housing 7 pins 2.50mm spacing

MPN
1778887
EAN-13
4046356530095
Order Code
06-1922
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.00
10+ £2.85
50+ £2.82
100+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The Phoenix Contact socket housing cable, model 1778887, features 7 pins with a contact spacing of 2.50 mm. Ideal for electrical applications, it ensures reliable connectivity in compact setups. Typically used in industrial electronics, it facilitates secure and efficient wiring solutions.
Body Style Socket, straight
Pitch 2.5mm
No of Ways Per Row 7
No. of Rows 1
Current Rating 6A
Colour Black
Wire Gauge (AWG) 20
Wire Gauge (mm²) 0.5mm²
Angle contact/conductor connection Other
AWG (min.) 24
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.34mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 0.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 0.5mm²
Connector System wire-to-board
Contact Material Tin plated
Contact Type Bus
Degree of protection (IP), mounted N/A
Dim (L x W x H) 5.00 x 18.60 x 15.00 mm
Height 15.00mm
Housing colour Black
Housing Material Other
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Length 5.00mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 0.5mm²
Min. cross section 0.2mm²
Misc Attribute 1 PTSM 0,5/ 7-P-2,5
Misc Attribute 2 Connector part
Modular spacing connections 2.5mm
Modular spacing contacts 2.5mm
Nominal Voltage 160V
Nominal voltage (details) 100V
Number of plug-in contact rows 1
Number of Poles 7
Operating Temperature -40 - 100°C
Overvoltage category III
Pins 7
Pollution degree 2
Rated current In 6A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series PTSM
Stripping length (max.) 6.00mm
Total number of pins 7
Type Socket housing cable
Type of connection Other
Type of electric connection Spring clamp connection
Width 18.60mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot