Phoenix Contact 1778557 2 Way Header 6A 2.5mm

MPN
1778557
Order Code
51-4567
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.459
50+ £0.436
100+ £0.406
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 75 in stock

The Phoenix Contact 2-Pin Connector Header has been manufactured to a high standard and is equipped with black vertical ground casing with a tin contact surface.
  • Gross weight 1.81g
Pitch 2.5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 6A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
Connector model Other
Contact Type Pin
Diameter connection pin 1.1mm
Gross weight 1.81g
Housing Colour Black
Inflammability class of insulation material according to UL94 V0
Length pin 2mm
Material insulation body Other
Material of contact surface Other
Modular spacing connections 2.5mm
Modular spacing contacts 2.5mm
Number of plug-in contact rows 1
Number of Poles 2
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 6A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Suitable for PCB thickness N/Amm
Type Pin housing PCB
Type of banding Other
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A

Reviews

Be the first to submit a review

Trustpilot