Phoenix Contact 1766990 GMSTB Socket Housing 2-Pin 7.62mm 12A 630V Green

MPN
1766990
EAN-13
4017918033019
Order Code
06-1921
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £65.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact manufactures the GMSTB socket housing cable with 2 pins and a contact spacing of 7.62 mm, sold in a packaging unit of 50 pieces. This component is designed for industrial applications, providing reliable connectivity and robust performance. It is typically used in control panels and wiring systems where secure and efficient electrical connections are required.
Body Style Socket, straight
Pitch 7.62mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²
Actuation direction Perpendicular (to the PCB)
Angle contact/conductor connection Other
AWG (min.) 24
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connector contact surface Tin plated
Connector System wire-to-board
Contact Material Tin plated
Contact Type Bus
Degree of protection (IP), mounted N/A
Dim (L x W x H) 13.24 x 18.20 x 15.00 mm
Height 15.00mm
Housing Colour Green
Housing Material Other
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 13.24mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 2.5mm²
Min. cross section 0.2mm²
Misc Attribute GMSTB 2,5/ 2-ST-7,62
Modular spacing connections 7.62mm
Modular spacing contacts 7.62mm
Nominal Voltage 630V
Number of plug-in contact rows 1
Number of Poles 2
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 6kV
Rated voltage 630V
Series GMSTB
Stripping length (max.) 7.00mm
Total number of pins 2
Type Socket housing cable
Type of connection Other
Type of electric connection Screw connection
Width 18.20mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot